Adafruit HalloWing M0 Express
Adafruit HalloWing M0 Express is a skull-shaped ATSAMD21 board that can be used for a wearable, badge, development kit, or engine for cosplay or prop. The HalloWing features a 1.44" sized 128x128 full-color TFT. The default example code has a spooky eye demo running but can be used to display anything in color. Four fang teeth below the display provide analog/capacitive touch inputs with big alligator-clip holes.Features
- ATSAMD21G18 @ 48MHz with 3.3V logic/power - 256KB of FLASH + 32KB of RAM
- 8MB of SPI Flash for storing images, sounds, animations
- 3-axis accelerometer (motion sensor)
- Light sensor, reverse-mount so that it points out the front
- Mono Class-D speaker driver for 4Ω to 8Ω speakers, up to 2W, with volume potentiometer
- LiPoly battery port with built-in recharging capability
- USB port for battery charging, programming, and debugging
- Two female header strips with Feather-compatible pinout
- JST ports for Neopixels, sensor input, and I2C (Grove connector compatible)
- 3.3V regulator with 500mA peak current output
- Reset button
- On-Off switch
Technical Information
- Product Dimensions: 60.0x51.0x11.0mm / 2.4x2.0x0.4"
- Product Weight: 17.5g / 0.6oz
Videos
Dimensions
Đã phát hành: 2018-10-15
| Đã cập nhật: 2022-10-13