Adafruit 2.0" 320x240 Color IPS TFT Display
Adafruit 2.0" 320x240 Color IPS TFT Display can add a small, colorful, and bright display to any project. The display offers excellent visibility from any angle, uses a 4-wire SPI to communicate, features a pixel-addressable frame buffer, and can be used with every kind of microcontroller. The TFT driver (ST7789) displays full 18-bit color (262,144 shades). The TFT will always come with the same driver chip so the code will work from one to another.Specifications
- Excellent visibility from any angle
- 4-wire SPI to communicate
- Pixel-addressable frame buffer
- Displays full 18-bit color (262,144 shades)
- Ultra-low-dropout 3.3V regulator
- Auto-reset circuitry
- 3V/5V level shifter
- MicroSD card holder
- 18-pin "EYESPI" standard FPC connector with flip-top connector
- 59.2mm x 35.5mm x 3.7mm in dimension
- 13.5g / 0.5oz in weight
- RoHS/RoHS2 compliant
Videos
Đã phát hành: 2019-08-13
| Đã cập nhật: 2023-06-01