Adafruit Beginner LED Sewing Kit

Adafruit Beginner LED Sewing Kit helps to add LED accents to textile projects with conductive thread and flicker LEDs. This kit provides enough supplies to start two textile projects with two LEDs or one project with four LEDs. The LED Sewing Kit contains 2-ply conductive thread, CR2032 battery holders, candle flicker LEDs, 4mm × 5mm snaps, and a needle set. The Sewing Kit can be used with embroidery and needlework, light-up jewelry and hair accessories, shoes, plush toys, and more.

Kit Contents

  • One Bobbin of 2-ply conductive thread
  • Two sewable CR2032 battery holders
  • Four candle flicker LEDs
  • 4mm x 5mm snaps for use as sewable switches
  • Needle set

Applications

  • Embroidery and needlework
  • Light-up jewelry
  • Hair accessories
  • Shoes
  • Plush toys

Videos

Đã phát hành: 2018-05-17 | Đã cập nhật: 2022-03-10