Adafruit 9-DoF LSM9DS1 Breakout Board
Adafruit 9-DoF LSM9DS1 Breakout Board is designed to provide motion, direction, and orientation sensing and comes STEMMA QT ready for easy plug-n-play usage. This breakout board features 3-axis sensors such as an accelerometer, a magnetometer, and a gyroscope. The Adafruit 3-axis accelerometer tells the downward direction towards the Earth and the board's acceleration in 3D space. The 3-axis magnetometer senses the direction of the strongest magnetic force that is used to detect the magnetic north. The 3-axis gyroscope measures spin and twist.Features
- ±2g/±4g/±8g/±16g acceleration range
- ±4/±8/±12/±16 Gauss magnetometer range
- ±245/±500/±2000 dps gyroscope range
- Includes Qwiic compatible STEMMA QT connectors for the I2C bus
Additional Resources
Đã phát hành: 2020-08-13
| Đã cập nhật: 2024-04-09