Adafruit Matrix Portal Starter Kit

Adafruit Matrix Portal Starter Kit features parts necessary to build many projects, and is perfect for constructing MatrixPortal projects. There is no soldering required for any of them. This ADABOX includes 2000+ rainbow pixels to customize for the ultimate expressive display.

Features

  • Adafruit Matrix Portal with a powerful SAMD51 processor, can easily drive an RGB Matrix display while juggling other tasks
  • Add in an ESP32 WiFi co-processor for full connectivity
  • Plugs right into the back of any RGB Matrix and is powered over USB C
  • 64 x 32 RGB Matrix over 2000 colorful LEDs
  • Plug it into the Matrix Portal and use Arduino or CircuitPython libraries to draw and animate
  • LED Diffusion Acrylic adds extra diffusion to LED Matrix projects
  • Made of special cast acrylic that makes it perfect for glowy projects
  • Adhesive Squares are perfect for mounting the LED acrylic to the front of a matrix
  • 5V 2.4A Power Supply + USB C adapter
Đã phát hành: 2021-02-02 | Đã cập nhật: 2022-09-21