Adafruit Assembled Pycom WiPy 3.0 with Headers

Adafruit Assembled Pycom WiPy 3.0 with Headers is a tiny MicroPython-enabled WiFi and BLUETOOTH® IoT development platform. The WiPy has a 1KM WiFi range, a state-of-the-art Espressif ESP32 chipset, and a dual processor. The board comes pre-soldered, has a significant 4MB RAM upgrade, and 8MB FLASH.

Features

  • Powerful CPU, BLE, and state-of-the-art WiFi radio
  • 1KM WiFi Range
  • MicroPython enabled, the Linux of IoT for fast deployment
  • Fits on a standard breadboard (with headers)
  • Ultra-low power usage: a fraction compared to other connected microcontrollers
  • Hardware floating-point acceleration
  • Python multi-threading
Đã phát hành: 2021-02-02 | Đã cập nhật: 2022-09-21