Adafruit TLV493D 3-Axis Magnetometer Breakout Board
Adafruit TLV493D 3-Axis Magnetometer Breakout Board is designed for detecting magnets in three dimensions. This magnetometer can measure magnetic fields and track nearby magnets' movement. The TLV493D magnetometer offers digital output via a 2-wire-based standard I2C interface with up to 1MBit/sec and 12-bit data resolution for each measurement direction. This magnetometer is also outfitted with SparkFun Qwiic compatible STEMMA QT connectors. The TLV493D magnetometer is RoHS2 compliant and is available in 25.4mm x 17.8mm x 4.6mm dimensions.Features
- Detects magnets in three dimensions
- Measures magnetic fields
- Tracks the movement of nearby magnets
- Offers digital output via 2-wire based standard I2C interface up to 1MBit/sec
- Excellent matching of X/Y measurement for accurate angle sensing
- 12-bit data resolution for each measurement direction
- Outfitted with SparkFun Qwiic compatible STEMMA QT connectors
- RoHS2 compliant
- 25.4mm x 17.8mm x 4.6mm dimensions
Videos
Additional Resources
Đã phát hành: 2019-11-26
| Đã cập nhật: 2023-06-16