Adafruit 2.13 HD Tri-Color eInk/ePaper Display

Adafruit 2.13 HD Tri-Color eInk/ePaper Display is used to add a tri-color eInk display to a design. It's an electronic paper 'static' display which means the image stays on the display when power is disconnected. The image is high contrast and daylight readable. This device is tested to work with all Feathers, from the ESP8266 to the M0. It has built-in memory buffering so it can work with chips as small as the '32u4 and '328.

Features

  • Dimensions (excluding mounting holes) 61.5mm x 31.4mm x 6.6mm
  • Driver chip is the SSD1680
  • Panel variant is RW
Đã phát hành: 2021-02-02 | Đã cập nhật: 2022-09-12