Adam Tech Anti-Vandal Pushbutton Switches

Adam Tech Anti-Vandal Pushbutton Switches are commonly used in industrial control panels to operate circuits within a device and are available in metal and plastic shell types. These switches offer numerous termination styles, circuits, functions, and actuator types, and they are also available in snap-acting, alternate-acting, low-profile, and illuminated operations. Some of the functions these pushbuttons feature include ON-ON, ON-OFF, latching, ON-momentary, OFF-momentary, ON-OFF latching, and more. Adam Tech Anti-Vandal Pushbutton Switches offer round button, round plunger, and square button actuator types and are suitable for industrial control panels, household appliances, and industrial equipment.

Features

  • IP68 and IP67 sealed waterproof versions available
  • LED lighted actuators with color options
  • High current capability
  • Anti-vandal design
  • Termination Styles
    • Solder type
    • PCB type
    • Screw lug
    • Surface mount
  • Circuits
    • SPST
    • SPDT
    • DPDT
  • Actuator types
    • Round button
    • Round plunger
    • Square button
  • Functions
    • ON-ON
    • ON-OFF
    • OFF-ON
    • Momentary
    • Latching
    • ON-momentary
    • OFF-momentary
    • NO-NC momentary
    • 1NO-1NC (momentary and latching)
    • ON-OFF latching
    • OFF-ON momentary
    • ON-ON latching

Applications

  • Industrial control panels
  • Household appliances
  • Consumer electronics
  • Industrial equipment
  • Telecommunications
Đã phát hành: 2024-06-05 | Đã cập nhật: 2024-06-19