Adam Tech ESMC Board-to-Board Power Connectors

Adam Tech ESMC Board-to-Board (B2B) Power Connectors provide reliable, high-performance B2B connectivity in a 2.54mm pitch design for demanding power applications. This stacking and coplanar connector series is available in 2 to 12 positions, and each precision-formed contact supports up to 24A for stable, high-current transmission. The rugged terminal structure and selective gold plating ensure superior conductivity, mechanical strength, and long-term reliability. Options include flexible parallel, perpendicular, and side-by-side PCB configurations, as well as vertical and right-angle orientations and SMT and DIP mounting options. Adam Tech ESMC B2B Power Connectors are designed to simplify layout and integration while supporting efficient automated assembly in applications such as industrial equipment, medical devices, automotive, and telecommunications.

Features

  • Supports high current transmission up to 24A per pin
  • Robust terminal structure ensures mechanical strength and stable conductivity
  • Board-to-board connections
  • Parallel, perpendicular, and side-by-side PCB connection arrangements
  • High-reliability, precision-formed contact design
  • High-temperature UL 94V-0 thermoplastic insulator with copper alloy contacts
  • UL certified
  • Lead free and RoHS compliant

Applications

  • Computers
  • Telecommunications
  • Industrial control systems
  • Medical devices
  • Automotive
  • Power suppliers
  • Embedded systems

Specifications

  • 0.100" (2.54mm) pitch
  • 2 to 12 positions
  • 24A maximum current rating (single contact)
  • 10mΩ maximum contact resistance
  • 10,000MΩ minimum insulation resistance
  • 1390VAC withstanding voltage for 1 minute
  • Gold flash over nickel underplate on contact area
  • Tin over nickel underplate on solder tails
  • -55°C to +125°C operating temperature range

Connector Options

Chart - Adam Tech ESMC Board-to-Board Power Connectors
Đã phát hành: 2026-02-27 | Đã cập nhật: 2026-03-04