Adam Tech USB-C 2.0 USB Connectors
Adam Tech USB-C™ 2.0 USB Connectors feature a USB 2.0 and power-only USB standard and various pin counts: 3, 6, 14, 16, and 24. These connectors offer a 480Mbps data speed, middle-top mount type, IPx7/8 protection ratings, and numerous orientation options, including right angle, right angle upright, and vertical. Adam Tech USB-C 2.0 USB Connectors are suitable for device power charging, device data transfer, consumer electronics, and device video transmission.Features
- Data speeds ranging from 480Mbps to 40Gbps
- Reversible USB Type-C
- Waterproof IP-rated version available
Applications
- Device power charging
- Device data transfer
- Device video and audio transmission
- Multimedia systems
- Computers and peripherals
- Consumer electronics
Specifications
- USB 2.0 and power-only USB standard
- 3, 6, 14, 16, and 24 pin-count options
- Middle-top mount
- USB-IF certified
- UL recognized
- RoHS compliant
- IPx7/8 IP rating versions available
- Orientation
- Right angle
- Right angle upright
- Vertical
Đã phát hành: 2024-12-03
| Đã cập nhật: 2024-12-23