ADLINK Technology Ampere® Altra® Developer Platform

ADLINK Technology Ampere® Altra® Developer Platform is powered by the Ampere Altra SoC with the Arm® Neoverse™ N1 architecture. The ADLINK Technology platform offers high performance from cloud to edge with low power consumption, a compact thermal profile, and reduced TCO compared to x86 designs. The device supports the open-source EDKII bootloader with UEFI, enabling seamless installation of AArch64 (arm64) operating systems like Ubuntu by booting a live ISO directly on the target and on x86 systems.

Built on a COM-HPC server module, this platform delivers exceptional performance and scalability for a wide range of applications. It excels in real-time processing for demanding workloads such as medical imaging, robotic surgery, autonomous vehicles, multimedia broadcasting, and more, catering to the needs of the cloud-to-edge development community.

Features

  • Ampere Altra SoC (Arm Neoverse N1-based architecture)
  • 32/64/96/128 Arm v8.2 64-bit cores up to 2.6GHz
  • Three x16 slots and four x4 slots PCIe Gen4
  • IPMI BMC and dedicated Ethernet for remote management
  • Arm SystemReady SR compliance (finalizing approval), open source EDKII

Applications

  • Medical imaging
  • Robotic surgery
  • Stationary and mobile robotics
  • Autonomous driving
  • Test and measurement
  • Multimedia broadcasting

Specifications

  • 128/512GB NVMe M.2 storage
  • COM-HPC Server Base carrier board
  • Liquid cooling assembly (optional)
  • 750W power unit
  • Tower enclosure
     

Videos

Overview

ADLINK Technology Ampere® Altra® Developer Platform
Đã phát hành: 2025-01-15 | Đã cập nhật: 2025-01-17