ADLINK Technology Express-ADP Type 6 Module

ADLINK Technology Express-ADP Type 6 Module is powered by the 12th Gen Intel® Core™ processor with an innovative hybrid architecture. The ADLINK Technology Express-ADP supports up to 6 Performance-cores (P-cores) for IoT workloads and 8 Efficient-cores (E-cores) for task management. This dynamic setup enhances productivity and drives IoT innovation in diverse deployments. These modules enable PCIe 4.0 and DDR5 memory up to 4800MT/s, paired with an expanded cache. The devices offer security features, AI optimization, improved graphics, computer vision, and fast memory access. These features empower intelligent workload distribution, advanced connectivity, and peripheral capabilities.

Features

  • 12th Gen Intel Core processor
  • Up to 14 cores (6 P-cores and 8 E-cores), 20 threads
  • Intel AVX-512 VNNI, Intel DL Boost
  • Intel Iris Xe graphics, 4x 4K displays
  • 4K display via DDI, eDP 1.4b, USB4, and TBT4
  • Up to 64GB DDR5 at up to 4800MT/s
  • 16x PCIe Gen4, 5x PCIe Gen3 lanes
  • 2.5GbE, TSN capable
  • 4x USB 3.x/2.0 and 4x USB 2.0
  • 2x SATA
  • NVMe SSD onboard available
  • 8.5V to 20V wide voltage input

Applications

  • IoT workloads
  • Background task management
  • Enhanced graphics
  • AI processing
  • Computer vision
  • Advanced connectivity
  • Peripheral capabilities

Block Diagram

Block Diagram - ADLINK Technology Express-ADP Type 6 Module
Đã phát hành: 2023-08-18 | Đã cập nhật: 2023-08-28