ADLINK Technology Express-CFR Type 6 Modules
ADLINK Technology Express-CFR Type 6 Modules support the Quad/Hexa-core 64-bit 9th Generation Intel® Core™ and Xeon® processor with Mobile Intel® QM370, HM370, and CM246 chipsets. These Express-CFR modules are COM.0 R3.0 Type 6 modules that include up to three SODIMM sockets supporting up to 96GB of DDR4 memory. The Express-CFR modules feature three DDI channels, one Low Voltage Differential Signaling (LVDS), and support up to three independent displays. These modules are specifically designed for high-performance processing graphics requirements to outsource the custom core logic of the systems for reduced development time. In addition to the onboard integrated graphics, a multiplexed PCIe x16 graphics bus is available for discrete graphics expansion. The input/output features include eight PCIe Gen3 lanes that can be used for NVMe SSD and Intel® Optane™ memory, allowing applications access to the highest-speed storage solutions.Features
- PICMG COM.0 R3.0 Type 6 module with 45W/25W Quad/Hexa-core Intel® processors
- Mobile 9th Generation Intel® Xeon®, Core™, Pentium®, and Celeron® processors
- QM370, HM370, and CM246 chipsets
- Up to 96GB dual-channel DDR4 at 2133/2400MHz in up to three SO-DIMM sockets
- AMI EFI with CMOS backup in 32/16MB SPI BIOS with Intel® AMT 12.0 support
- Three DDI channels, one LVDS, supports up to 3 independent displays (VGA and eDP by build option)
- One PCIe x16 Gen3 and eight PCIe x1 Gen3 (NVMe SSD and Intel® Optane™ memory technology support)
- GbE, four SATA 6Gb/s, four USB 3.1, and four USB 2.0
- Supports Smart Embedded Management Agent (SEMA) functions
- Supports Windows® 10 64-bit, Linux 64-bit, and VxWorks 64-bit (TBD)
- -40°C to 85°C extreme rugged operating temperature range
- Meets IEC 60068-2-64 and IEC-60068-2-27 standards
- 125mm x 95mm dimensions
Functional Block Diagram
Mechanical Drawing
Additional Resource
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Chipset | Loại bộ xử lý | Tần số | Bộ nhớ đệm |
|---|---|---|---|---|---|
| Express-CFR-i7-9850HE | ![]() |
QM370 | Core i7-9850HE | 2.7 GHz, 4.4 GHz | 9 MB |
| Express-CFR-E-2254ME | ![]() |
CM246 | Xeon E-2254ME | 2.6 GHz, 3.8 GHz | 8 MB |
| Express-CFR-E-2276ML | ![]() |
CM246 | Xeon E-2276ML | 2.8 GHz, 4.5 GHz | 12 MB |
| Express-CFR-i7-9850HL | ![]() |
QM370 | Core i7-9850HL | 2.7 GHz, 4.4 GHz | 9 MB |
Đã phát hành: 2020-08-04
| Đã cập nhật: 2024-04-11