ADLINK Technology PCIe-9100 Data Acquisition Cards
ADLINK Technology PCIe-9100 Data Acquisition Cards are tailored for industrial use and feature a PCI Express interface. These ADLINK Technology cards boast high sample rates, resolution, and I/O density. The devices facilitate the seamless integration of multiple functions in a single card for tasks like data logging, process control, and condition monitoring.Features
- PCI Express bus
- High-density design to integrate AI/AO/DI/DO functions in one card
- High accuracy with up to 16-bit resolution A/D and D/A
- Supports wide programmable voltage input options of ±10V, ±5V, ±2.5V, ±1.25V, ±0.625V, ±0.3125V
- Up to 2-channel encoder for simple motion control supporting CW/CCW, x1/x2/x4 AB phase encoder
- Direct memory access channels offload CPU utilization
- Board ID switch
- Fully automated calibration
- Easy-to-use utility/SDK simplifies design effort
Applications
- ATE
- Cable testing
- Laboratory automation
- Industrial process control and monitoring
- Vibration and transient analysis
- Power monitoring
- Biotech measurement
- Medical instrumentation
Đã phát hành: 2024-05-14
| Đã cập nhật: 2024-05-17