ADLINK Technology ROScube-I Controller w/Intel® Xeon/Core Processor

ADLINK Technology ROScube-I Controller with Intel® Xeon®/Core™ Processor is an embedded real-time ROS 2 enabled robotic controller featuring Intel Xeon 9th Gen Intel Core i7/i3 and 8th Gen Intel Core i5 processors. The ROScube-I Series offers exceptional I/O connectivity that supports various sensors and actuators for unlimited robotic applications. The controller also supports both Intel VPU and NVIDIA GPU cards for computing AI algorithms and inference. The ROScube-I Series extension box allows for convenient functionality and performance expansion.

The ADLINK ROScube-I Series supports the full complement of resources developed with ADLINK Neuron SDK, a perfect platform for developing industrial use service robotic applications such as autonomous mobile robots (AMR) and autonomous mobile industrial robots (AMIR).

Features

  • x86-64 mainstream architecture for ROS 2 development
  • Comprehensive I/O for connecting a wide range of devices
  • Ruggedized, secure connectivity with locking USB ports
  • External PCIe Gen3 expansion with ruggedized cassette
  • Integrated both hard and soft real-time mechanism

Applications

  • Robotic applications
    • Autonomous mobile robots (AMR)
    • Autonomous mobile industrial robots (AMIR)

Software

  • Ubuntu 18.04 LTS
  • ADLINK Neuron SDK
  • ROS/ROS 2
  • Intel®
  • OpenVINO™

Videos

Layout

ADLINK Technology ROScube-I Controller w/Intel® Xeon/Core Processor
Đã phát hành: 2020-11-10 | Đã cập nhật: 2024-04-11