Advanced Energy / Artesyn AVE700 Isolated DC/DC Converters

Advanced Energy / Artesyn AVE700 Isolated DC/DC Converters are single-output DC/DC converters with standard half-brick outlines and pin configuration. These 700W DC/DC converters deliver up to 25A output current with 28V output voltage. The AVE700 converters operate at -40°C to 85°C temperature range and 36VDC to 75VDC input voltage range. These DC/DC converters feature output over-current protection, output short-circuit protection, output over-voltage protection, and over-temperature protection. The AVE700 converters offer 95.5% efficiency and excellent thermal performance, making them ideal for use in computing and telecommunication applications. These DC/DC converters are suitable for 5G network power solutions.

Features

  • Delivering up to 25A output
  • Ultra-high efficiency 95.5% typical at full load
  • 36VDC ~ 75VDC wide input voltage range
  • Excellent thermal performance
  • No minimum load requirement
  • Basic isolation
  • High power density
  • Low output noise
  • RoHS 3.0 (2011/65/EU)
  • Remote control function
  • Remote output sense
  • 50% ~ 118% trim function
  • Input under-voltage lockout
  • Output over current protection
  • Output short circuit protection
  • Output over-voltage protection
  • Over temperature protection
  • Industry-standard half-brick
  • Single PCB design with baseplate structure
  • UL 94V-0 materials

Safety

  • TUV/CE 62368-1
  • UL/cUL 62368-1

Applications

  • Computing
  • Telecommunication
  • 5G network power solutions

Specifications

  • 28VDC @ 25A rated output
  • +/-1% voltage tolerance
  • 0.5% line and load regulation
  • 200mV noise/ripple
  • ±0.02/°C temperature coefficient
  • 150KHz switching frequency
  • -40°C to 85°C storage temperature range

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn AVE700 Isolated DC/DC Converters
Đã phát hành: 2025-01-22 | Đã cập nhật: 2025-12-15