Advanced Energy / Excelsys FC4000 High-Voltage 4kJ Capacitor Charger
Advanced Energy / Excelsys FC4000 High-Voltage 4kJ Capacitor Charger is a medical capacitor charging power supply with a built-in configurable AC-DC power supply. This integrated platform is designed to provide system power needs for medical laser applications. The device's design and intelligent control can deliver capacitor charging and AC-DC low-voltage system power. The analog and PMBus digital intelligent control system offers additional control and monitoring capability. The FC4000 can be a standalone capacitor charger, and if needed, various low-voltage modules can be added to provide further system power. This functionality enables flexibility in powering other systems and applications. Advanced Energy Excelsys FC4000 High-Voltage 4kJ Capacitor Charger offers high efficiency and complies with IEC60601-1 (3rd edition) and IEC60601-1-2 (4th edition), providing a mean time between failures (MTBF) of >900,000 hours.Features
- Full safety agency approvals
- High power density in one unit
- High efficiency
- Programmable charge rates with power limit control and excellent pulse-to-pulse repeatability
- Intelligent digital power - access maximum flexibility with analog and digital control and monitoring
- Low current leakage and EMI solution for end users for improved time to market
Applications
- AC-DC power supply:
- Low-voltage system power
- Power for onboard computers and displays
- Pump power
- Power for cooling and heating
- Power for other treatments
- Capacitor charger:
- Medical lasers
- Surgical lasers
- Laser treatment
- Laser aesthetic treatments
Specifications
- Capacitor charger:
- Up to 4000W
- 0 to 1000VDC output voltage
- Constant power charging from 250V to 1000V
- Internal fan cooled
- AC-DC power supply:
- Up to 800W
- Up to 10 isolated outputs
- Series and parallel outputs for higher voltages or currents
- Medical certification and compliance:
- IEC60601-1 3rd edition
- IEC60601-1-2 4th edition (EMC)
- Reliability:
- >900,000 hours MTBF
- Level 4 input surge protection
- 3W, 5V auxiliary power on system signal connector J8
- 3W, 15V auxiliary power on capacitor charger D-sub connector
- Safety approved to 3000m altitude
- 0°C to +40°C operating temperature range
- 348mm x 153mm x 132mm dimensions
- 3-year warranty
Videos
Đã phát hành: 2024-12-04
| Đã cập nhật: 2025-04-09