Advanced Energy / SL Power NCF660 Medical Power Supplies

Advanced Energy / SL Power NCF660 Medical Power Supplies are medical-grade CF-rated AC-DC power supplies. These power supplies are available with a nominal main output voltage of 12V, 15V, 24V, or 48V. The NCF660 power supplies feature 660W output power with airflow, 5kV defibrillator withstand, 85VAC to 264VAC universal input voltage range, and less than 10uA leakage current. These medical power supplies include output overvoltage, short circuits, and overload protections. The NCF660 supplies are RoHS and REACH compliant and meet Class B emissions levels and Class I input. These NCF660 power supplies are ideal for medical applications.

Features

  • Output overvoltage protection
  • Short circuits protection
  • Overload protection
  • RoHS and REACH compliant
  • IEC/UL/cUL/EN60601-1, edition 3.2
  • 3-year warranty
  • Meets Class B emissions levels
  • 7+ years of electrolytic capacitor life
  • Class I input

Specifications

  • 5kV defibrillator withstand
  • Up to 660W power with airflow
  • Up to 440W convection cooled
  • 4”W x 7”L x 1.6”H form factor
  • 85VAC to 264VAC universal input voltage range
  • Less than 10uA leakage current5V standby output
  • Input current:
    • 7A maximum at 115VAC
    • 3.5A maximum at 230VAC
  • >90% typical efficiency
  • 1000μF capacitive load

Output Power Derating

Performance Graph - Advanced Energy / SL Power NCF660 Medical Power Supplies

Dimension Diagram

Mechanical Drawing - Advanced Energy / SL Power NCF660 Medical Power Supplies

Videos

Đã phát hành: 2024-12-03 | Đã cập nhật: 2025-08-21