Advanced Energy / Ultravolt MPM DC-DC Power Supplies

Advanced Energy / Ultravolt MPM DC-DC Power Supplies are reliable, general-purpose high-voltage modules in eight compact, PCB-mountable form factors. MPM DC-DC Power Supplies offer a selection of 100VDC to 3000VDC output voltages. All modules deliver up to 1.5W of power from a 12VDC or 24VDC input. These Advanced Energy / Ultravolt devices include available single-output positive or negative polarities. Reversed input polarity, intermittent output, and open circuit/short-circuit protection come standard. The family includes a choice of non-isolated and isolated output options. An optional shielded configuration guards the output from external radiated emissions.

Features

  • Single pin provides module power and control of high voltage output
  • Compact, low-profile, PCB-mountable package
  • 100VDC to 3000VDC selection of high-voltage outputs with positive or negative polarity
  • Input polarity protection and output protection from intermittent open circuits or short-circuits
  • Up to 100VDC available input/output isolation
  • Optional metal shielding

Applications

  • DC-to-high-voltage-DC bias supplies for general-purpose uses
  • Ink-jet printers and electrostatic separators
  • Rail supplies for photomultiplier tube/avalanche photodiode (PMT/APD) detectors and Geiger-Muller tubes
  • Electron-beam deflectors and focusing optics

Specifications

  • 38.1mm length x 38.1mm width x 20mm height (1.5" x 1.5" x 0.79")
  • 1.5W maximum output power
  • 12VDC or 24VDC input
  • 15mA maximum output current

Mechanical Specifications

Mechanical Drawing - Advanced Energy / Ultravolt MPM DC-DC Power Supplies
Đã phát hành: 2025-03-17 | Đã cập nhật: 2025-12-12