Advanced Energy / Artesyn CNS650-M 650W AC-DC Power Supplies
Advanced Energy / Artesyn CNS650-M 650W AC-DC Power Supplies are single-output devices for forced air and natural convection cooling. CNS650-MU series offers an input range of 90 - 264V, a PMBus™ interface, and active current share with OR-ing FET. This series is dual fused, type BF ready, and 61000-3-2 compliant. Additionally, these power supplies employ Active Power Factor Correction and a built-in Class B EMI filter.Features
- Total Power: 650 Watts
- Input Voltage: 90 - 264V
- Single Output
- Designed for forced air and natural convection cooling
- Medical and ITE safety approvals, 2x MOPP
- PMBus™ interface
- Active current share with OR-ing FET
- Dual fused
- Type BF ready
- Active Power Factor Correction, 61000-3-2 compliant
- Built-in Class B EMI filter
- Less than 1U high
- 4” x 6” U-channel construction (open-frame or end-fan variants available for 12V)
- <500mW no-load power consumption
- Three-year warranty (consult factory for extended terms)
- Safety
- UL/CSA: ES60601-1/C22.2 No. 60601-1
- UL 60950-1/C22.2 No. 60950-1
- TÜV: EN 60601-1
- DEMKO: EN 60950-1
- CB: IEC 60950-1/IEC 60601-1
- CCC: GB4943.1/GB9254;
- GB17625.1
- CE: LVD, RoHS
Specifications
- Operating temperature -20°C to +80°C (derate at 50°C), startup at -40°C
- Storage temperature -40°C to +85°C
- Operating humidity 5% to 95% (non-condensing)
- Non-operating humidity 5% to 95% (non-condensing)
- Maximum altitude 5000m (3000m for medical), derating may apply
Videos
Đã phát hành: 2016-11-08
| Đã cập nhật: 2024-06-07