Advanced Energy / Artesyn NPS20-M Open Frame Power Supplies

Advanced Energy / Artesyn NPS20-M Open Frame Power Supplies offer a smaller footprint (2"x4") than the NLP25 Series it replaces. The single output NPS20-M Series provides 25W to 40W total output power and a wide input voltage range of 90-264VAC/127-300VDC. This compact power component is only 1 inch in height and carries both information technology equipment (ITE), non-patient contact, and non-patient critical medical safety approvals. Other NPS20-M features include typical full load efficiency of 87%, overload and short circuit protection, remote sense, and universal input. The NPS20-M power supplies also work well with light industrial systems.

Features

  • Universal input
  • Remote sense
  • Overload and short circuit protection
  • Adjustable output voltage
  • High efficiency
  • High MTBF
  • Built-in EMI filter (CISPR 22 Class B)
  • Dual AC fuses
  • RoHS compliant

Specifications

  • 0°C to +80°C operating temperature range
  • <300mW no-load power consumption
  • <49W input power
  • 90-264VAC, 127-300VDC input range
  • 47Hz to 440Hz frequency
  • AC, Cold Start at 25°C inrush current
  • 87% average efficiency
Đã phát hành: 2011-03-30 | Đã cập nhật: 2024-06-07