Advanced Energy / SL Power LE200S-CD LED Driver
Advanced Energy / SL Power LE200S-CD LED Driver operates from a 90VAC to 305VAC input voltage range, providing an output current of up to 0.7A. Advanced Energy / SL Power LE200S-CD LED Driver is designed to be highly efficient. This LED driver features dimming control, lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.Features
- Up to 93% efficiency
- 90VAC to 305VAC universal input range
- Active power factor correction (0.99 typical)
- Constant current output
- Dimming function
- Lightning protection
- IP67 waterproof
- Overcurrent, overvoltage, and overtemperature protection
- Meets UL8750 and EN61347 safety standards
Đã phát hành: 2019-11-05
| Đã cập nhật: 2024-06-11