Advanced Energy / SL Power SLE Desktop AC Adapters
Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.Features
- 48W, 65W, and 90W product families
- Multiple configurations available (wall mount, desktop, interchangeable blades)
- Targeting Tier II applications
- Medical and industrial safety certifications
- IEC/UL 60601-1 (medical) and IEC/UL 62368 (industrial/ITE)
- Meets Class B conducted and radiated EMI standards
- Meets heavy industrial and medical 4th edition EMC standards
Applications
- Medical
- Surgical robotics
- Bone saws
- Patient monitors
- Home dialysis
- Cardiac monitors
- Glucose meters
- Industrial
- Factory automation
- Industrial robotics
- Laser cutting
- Laser measurement
- Industrial ultrasound
- Conveyor systems
- UV-LED curing/sanitizing
- Optical inspection
- Test and measurement
- Oscilloscopes
- Rheometers
- Hardness testers
- Gas analyzers
- In-circuit board testers
- Protocol analyzers
- Power meters
- Spectrometry
- Chromatography
Product Overview
Dimensions
Đã phát hành: 2020-11-30
| Đã cập nhật: 2025-01-21