Advanced Energy / SL Power ME90 90W Medical External Power Supplies
Advanced Energy / SL Power ME90 90W Medical External Power Supplies are approved to safety EN/IEC/UL60601-1, 3rd edition, with isolation levels that satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition, for EMC. The high-performance AC/DC power supplies operate at a universal input range of 90VAC to 264VAC over a wide -20°C to +50° temperature range. The devices deliver full-rated output power up to +40°C and applicable output power derating at +50°C. The ME90 series is designed for medical applications and meets DoE Efficiency Level VI requirements.Features
- Meets UL/EN/IEC60601-1-2, 4th edition for EMC
- Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements
- Meets DoE Efficiency Level VI requirements
- No-load input power
- Average Efficiency
- Up to 90W of AC/DC Power
- Universal 90VAC to 264VAC input range
- Desktop style package
- Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted and Radiated Emissions, with a 6db margin
- E-cap life of >7 years
- 3-year warranty
- IP22 rated enclosure
Specifications
- 12.0V to 24.0V voltage range
- 3.75A to 7.50A output current range
- 90W output power
- 120mVpk-pk to 240mVpk-pk ripple and noise range
- ±1% line regulation
- ±5% load regulation
- >88% typical efficiency
- <0.210W no-load input power
- Temperature ranges
- -20°C to +50°C operating
- -40°C to +85°C storage
Đã phát hành: 2017-08-29
| Đã cập nhật: 2024-06-11