Advanced Photonix APX-SC0010 Silicon Carbide Photodiode
Advanced Photonix APX-SC0010 Silicon Carbide Photodiode offers a 1mm2 active area constructed on a 2-pin TO-46 package. The APX-SC0010 features a spectral range from 200nm to 380nm, and it completely blocks any wavelength outside this range, including the visible range. The Advanced Photonix APX-SC0010 silicon carbide photodiode is exceptionally durable and can withstand prolonged UV exposure in many applications.Features
- Broadband (UVA+UVB+UVC)
- Excellent visible blocking
- High responsivity
- Low dark current
Applications
- UV Index monitoring
- UV Dose measurement
- Flame detection
Package Dimensions in. (mm)
Đã phát hành: 2023-05-22
| Đã cập nhật: 2023-06-08