The NSL-06S53 is a type 5 CdS photoresistor cell in a flat lens TO-18 package. The NSL-19M51 and NSL-5162 CdS photoresistor cells are on a 2-pin ceramic, and the surface is plastic encapsulated for moisture resistance. The NSL-4960 and NSL-6910 CdS photocells are contained in a TO-8 hermetically sealed package. The NSL-5150 is a CdS photoresistor photocell in a flat lens TO-18 package.
The Advanced Photonix CdS Photocells decrease resistance as the light level increases with efficiency characteristics similar to the human eye. These Light Dependent Resistors (LDR) are available in a wide range of resistance values in a two-leaded plastic-coated ceramic header or hermetically sealed TO metal cans.
Features
- Passive resistance output
- Hermetically sealed TO-18 or TO-8
- Available in a two-leaded ceramic package
- Available in a wide range of resistance values
Applications
- Industrial
- Audio compressors
- Night lights
- Photography light meters
- Solar street lights
- Flame detection
View Results ( 25 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Định mức điện áp | Pd - Tiêu tán nguồn | Chiều dài bước sóng | Đóng gói / Vỏ bọc | RoHS - Mouser |
|---|---|---|---|---|---|---|
| NSL-RHS9912 | ![]() |
50 mW | Y | |||
| NSL-RHS9913 | ![]() |
50 mW | Y | |||
| NSL-SMD6537 | ![]() |
50 mW | Y | |||
| NSL-SMD6549 | ![]() |
50 mW | Y | |||
| NSL-5110 | ![]() |
100 V | 50 mW | 550 nm | TO-18 | N |
| NSL-SMD6528 | ![]() |
50 mW | Y | |||
| NSL-19M51 | ![]() |
100 V | 250 mW | 550 nm | 4.19 mm x 3.5 mm x 2 mm | N |
| NSL-4960 | ![]() |
150 V | 500 mW | 550 nm | TO-8 | N |
| NSL-5910 | ![]() |
170 V | 500 mW | 550 nm | TO-8 | N |
| NSL-6910 | ![]() |
170 V | 500 mW | 690 nm | TO-8 | N |
Đã phát hành: 2022-05-02
| Đã cập nhật: 2025-03-24