Advanced Photonix Photoconductive Photocells

Advanced Photonix Photoconductive Photocells are Light Dependent Resistors (LDR) with sensitivity in the visible light region. The Photoconductive Photocells are packaged in a 2-pin leaded plastic-coated ceramic header, and the device surface is plastic encapsulated for moisture resistance. The Photocells are designed to sense light from 400nm to 700nm. The device's resistance decreases as the light level increases with efficiency characteristics similar to the human eye. The Advanced Photonix Photoconductive Photocells are available in a wide range of resistance values.

Features

  • Visible light response
  • Sintered construction
  • Passive resistance output
  • Two-leaded ceramic package
  • Available in a Hermetically sealed package
  • Available in a wide range of resistance values

Applications

  • Camera exposure
  • Shutter controls
  • Night light controls
  • Audio compressors
  • Solar street lights
  • Flame detection

Cell Resistance vs Illuminance

Chart - Advanced Photonix Photoconductive Photocells

Dimensions inches (mm)

Mechanical Drawing - Advanced Photonix Photoconductive Photocells
Đã phát hành: 2022-05-02 | Đã cập nhật: 2022-05-24