Advanced Thermal Solutions picoHEX™ Compact Heat Exchangers
Advanced Thermal Solutions picoHEX™ Compact Heat Exchangers add high-performance cooling to small form-factor applications where standard-size exchangers do not fit. These exchangers feature a compact design that is built on the ATS family of ultra-cool CPU coolers and have cooling properties that are consistent with ATS' broad line of exchangers. The tube-to-fin, liquid-to-air design of these heat exchangers includes high-density fins, maximizing heat transfer from liquid to air and allowing the liquid to be cooled to lower temperatures than other heat exchangers. The copper and stainless steel construction of the fins and tubes means various fluids, including water, dielectric fluids, and custom-designed heat transfer fluids, can be used. ATS picoHEX Compact Heat Exchangers are ideal for laser cooling, medical diagnostic equipment, botanical extraction, and compressor cooling.Features
- High-efficiency and high-density fin design
- Internally cleaned and corrosion-protected
- Externally coated for corrosion protection
- Customized for different fans or blowers
- 100% pressure tested
Applications
- CPU, GPU, and FPGA cooling
- Laser cooling
- Medical diagnostic equipment
- Electronics cooling
- Imaging equipment
- Compressor cooling
- Semiconductor processing
- HVAC
- 2U, 3U servers and chassis
- Food and beverage processing
- Botanical extraction
- Industrial equipment
Specifications
- 90mm x 138mm length
- 90mm x 92mm width
- 29mm x 64mm height
- 6.35mm tube diameter
- Copper tubes and fins
- 12VDC fan voltage
Comparison
Videos
Đã phát hành: 2023-10-05
| Đã cập nhật: 2025-04-07