Advantech AFE-R750 AMR Controllers

Advantech AFE-R750 AMR Controllers are designed for autonomous mobile robots (AMRs) and optimized for performance and scalability. These controllers are powered by NVIDIA Jetson Orin™ NX / AGX Orin and engineered for robotics and real-time GPU-based applications. The Advantech AFE-R750 delivers powerful Edge inferencing capabilities with up to 275TOPS artificial intelligence (AI) performance. The compact, rugged design supports time-synchronized sensor fusion, GMSL camera integration, and rich I/O, making these AMR controllers a suitable solution for edge AI deployment in demanding environments.

Features

  • Up to 275TOPS AI controller board
  • 4x GbE, 2x COM, DIO, and CANFD dedicated I/Os for AMR
  • Sensor connection for camera, LiDAR, and IMU
  • Supports Ubuntu 22.04, JetPack 6.1SDK
  • IEC 61000-6-4 Heavy Industry certificate
  • Supports Advantech Robotic Suite

Applications

  • AMRs and autonomous guided vehicles (AGVs)
  • Autonomous navigation and mapping
  • Sensor fusion and perception
  • Fleet and task management
  • Industrial automation

Dimensions

Mechanical Drawing - Advantech AFE-R750 AMR Controllers

Front & Back Views

Block Diagram - Advantech AFE-R750 AMR Controllers
Đã phát hành: 2025-09-10 | Đã cập nhật: 2025-09-16