Advantech AIW-165 Industrial Grade Wireless Module

Advantech AIW-165 Industrial Grade Wireless Module integrates Wi-Fi®, BLUETOOTH®, and low energy technology. The module is a solution for applications in medical devices, handheld solutions, industrial environments, embedded boards, and transportation.

Features

  • NXP 88W9098
  • 2Tx/2Rx
  • IEEE 802.11 a/b/g/n/ac/ax (2.4GHz/5GHz) + BT 5.3
  • Form factor M.2 2830 E key
  • Wi-Fi PCIe; Bluetooth UART
  • OS Linux
  • Operating temperature -40 ~ 85°C (-40 ~ 185°F)
  • 28mm x 30mm x 3.95mm (1.10" x 1.18" x 0.15")
  • IC NXP 88W9098

Project: Advantech AIW-615

Purchase Bundle: Module + Antenna + Cable

Đã phát hành: 2022-04-14 | Đã cập nhật: 2026-02-19