Advantech AIW Antenna Kit
Advantech AIW Antenna Kit offers a 1540mA peak current, 3.3V ±0.165V operation voltage rating, and 22mm x 30mm x 2.2mm dimensions. This kit includes one Intel wireless module card, two WiFi coaxial cables, two WiFi 2.4GHz and 5GHz dipole antennas, and one screw. Advantech AIW Antenna Kit operates in the 0°C to +70°C temperature range.Specifications
- 3.3V ±0.165V operation voltage
- 1540mA peak current
- 22mm x 30mm x 2.2mm dimensions
- 0°C to +70°C temperature range
Kit Contents
- One Intel wireless module card
- Two Wi-Fi coaxial cables
- Two Wi-Fi 2.4GHz to 5GHz dipole antennas
- One screw
Đã phát hành: 2020-05-22
| Đã cập nhật: 2024-03-15