Advantech EKI-2706G-1GFPI Unmanaged Ethernet Switches

Advantech EKI-2706G-1GFPI Unmanaged Ethernet Switches have a redundant power input and double protection mechanism. The Advantech EKI-2706G-1GFPI devices have power polarity reverse protection and overload current fuse features. The series supports up to 4-port IEEE 802.3 af/at PoE/PoE ports for powering up devices. Two LEDs for each port allow for quick and easy checking of the link status, transmission speed, and collision status. Additionally, the built-in LED activates an alarm in the event of a power failure, notifying administrators of the situation. The EKI-2706 has a compact metal housing that rates IP30, making it ideal for use in dusty industrial environments.

Features

  • Supports 10/100/1000Mbps auto-negotiation (EKI-2706G)
  • Supports jumbo frame transmission up to 9kbytes
  • DIN-rail with IP30 metal mechanism
  • Redundant 24~48VDC power input (BE version)
  • 4 x IEEE 802.3 af/at PoE ports, 1 x Gigabit copper, 1 x Gigabit SFP ports

Applications

  • Industrial Ethernet networks
  • Power over Ethernet (PoE)
  • Network monitoring and troubleshooting
  • Event notification
  • Industrial environments
  • Redundant power input applications

Dimensions

Advantech EKI-2706G-1GFPI Unmanaged Ethernet Switches

Videos

Đã phát hành: 2023-02-15 | Đã cập nhật: 2026-04-30