Advantech NMC-1009 2-Port 10GbE SFP+ Network Mezzanine Card
Advantech NMC-1009 2-Port 10GbE SFP+Network Mezzanine Card features an Intel® XL710-BM1 Ethernet controller and a two-port SFP+ connector. The NMC-1009 features eight lanes of PCI-E 3.0 and 10GBE speed. This Advantech module features 163.7mm (length) x 74.6mm (width) x 35.5mm (height) dimensions and is CE/FCC compliant.Features
- 1x Intel XL710-BM1
- Two-port SFP+ connector
- PCI-E 3.0 x8
- RoHS compliant
Applications
- Industrial automation
- Networking
- Embedded computing systems
Specifications
- 10GbE speed
- 0°C to +45°C operating temperature range
- +12V ±15%, 16W power voltage and consumption
- 163.7mm length x 74.6mm width x 35.5mm height
- CE/FCC compliant
Dimensions
Đã phát hành: 2025-08-28
| Đã cập nhật: 2025-10-13