Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller
Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller features an Intel® 13th Gen Core™ i7 / i5 / i3 processor with 8GB DDR5 memory. This DIN-rail integrated controller offers a modular design for flexible configuration according to specific usage requirements. The improved design includes a second-stack extension kit that supports embedded MXM GPUs based on NVIDIA® Ada Lovelace and Ampere architectures. Advantech UNO-148 V2 Fanless DIN-Rail Edge Controller supports two M.2 M key 2280 NVMe SSD storage and M.2 E key 2230 Wi-Fi® modules.Features
- Intel 13th Gen Core i7 / i5 / i3 processor with 8GB DDR5 memory
- Port isolation for 8x DI, 8x DO, and 4x COM
- Supports 2x M.2 M key 2280 NVMe SSD storage (support RAID) and M.2 E Key 2230 Wi-Fi modules
- IEC 61010-2 standard compliant
- Onboard TPM 2.0 provides hardware-based security
- Aluminum housing enclosure
- IP20 ingress protection
- Ruggedized DIN-rail kit modular design for optional iDoor extension
Applications
- Edge computing
- Machine intelligence
Specifications
- 53mm x 140mm x 200mm dimensions
- 10VDC to 36VDC power requirement
- 63W maximum power consumption
- Windows 10 2021 LTSC, Windows 11, AdvLinux OS support
- 1x 2-pin terminal block power connector
- -20°C to +60°C operating temperature range
- Processors
- I3-1315UE: 6 cores
- I5-1335UE: 10 cores
- I7-1365UE: 10 cores
I/O Layout
Đã phát hành: 2024-11-26
| Đã cập nhật: 2025-01-21