Advantech WISE-1510 Ms.COM LoRa IoT Sensor Node

Advantech WISE-1510 M2.COM Internet of Things (IoT) LoRaWAN Sensor Node features an integrated Arm® Cortex®-M4 processor and LoRa transceiver. This certified sensor node provides multiple interfaces for sensors and I/O control such as UART, I2C, SPI, GPIO, PWM, ADC, and more. Data can be easily and quickly acquired and transformed into a different format to communicate with WISE-PaaS, Arm Pelion, or other cloud services. Other features include power consumption optimization, wide area reception, and -40°C to +85°C operating temperature range. Advantech WISE-1510 Ms.COM LoRa IoT Sensor Node is ideal for smart cities, agriculture, metering, street lighting, and environment monitoring.

Features

  • Arm Cortex-M4 core processor
  • Support for public LoRaWAN or private LoRa networks
  • Ideal for low-power, wide-range applications
  • Multiple I/O interfaces for sensor and control
  • -40°C to +85°C operating temperature range

Applications

  • Smart cities
  • Agriculture
  • Metering
  • Street lighting
  • Environment monitoring

Block Diagram

Advantech WISE-1510 Ms.COM LoRa IoT Sensor Node
Đã phát hành: 2019-11-04 | Đã cập nhật: 2023-04-06