Advantech WISE-S100 Stack Light Monitoring Sensor
Advantech WISE-S100 Stack Light Monitoring Sensor is an easy-to-install intelligent stack light monitoring sensor designed to fit a variety of stack-type light towers. When the WISE-4000 wireless modular I/O series is paired with a WISE-S100 sensor, users get a remote and intelligent OEE solution that can be integrated without stopping machinery or worrying about wiring. Advantech WISE-S100 Sensor enhances productivity and overall equipment effectiveness. It supports Wi-Fi® 2.4G and various LPWAN wireless technologies such as LoRaWAN and proprietary LPWAN (SUB-G). WISE-S100 features eight light sensors and can be positioned directly onto a stack-type light tower to receive light status quickly.Features
- One product for all scenarios
- It fits a variety of stack-type light towers
- Eight light sensors for fast, flexible installation
- There is no need to stop the machinery during deployment
- Modbus RTU with RS-485 interface
- Supports more than 20 Modbus addresses per channel
- Remote intelligent OEE solution by pairing with WISE-4000 series wireless I/O module
- Low power consumption for WISE-4000 LPWAN series
Specifications
- 3.3VDC to 30VDC power supply
- 15mA power consumption
- RS-485 (Modbus/RTU) communication interface
- 3Hz sensor detection rate
- 20.48~83865.6 lux measuring range
- On, Off, Slow Blink, Fast Blink measuring light status
- 550nm (typical) peak irradiance
- 12-bit resolution
- 15% accuracy of measurement of fluorescent light
- 220mm length x 14mm width x 12.8mm height
- -25°C to +70°C operating temperature range
- 5% to 95% RH operating humidity
Videos
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Đã phát hành: 2020-09-14
| Đã cập nhật: 2024-03-20