Amphenol All Sensors ELVR Analog & Digital Low-Pressure Sensors
Amphenol All Sensors ELVR Analog and Digital Low-Pressure Sensors are based on proprietary dual-die CoBeam2 technology and offer analog output with a digital I2C or SPI interface. These sensors can communicate directly with microcontrollers, eliminating the need for additional A/D converters. The ELVR series features pressure ranges from 1inH2O to 30inH2O to 2.5mbar to 75mbar and a supply voltage of 3V or 5V. Amphenol All Sensors ELVR Low-Pressure Sensors are available in a wide range of miniature package options, enabling flexible and space-save PCB-mounting.
Features
- Pressure ranges from 1inH2O to 30inH2O to 2.5mbar to 75mbar
- Analog output with digital I2C or SPI interface
- 12-bit digital resolution
- 3V and 5V supply voltage options
- Proprietary Dual-Die CoBeam2 technology
- Precision ASIC conditioning
- Variety of miniature package options
Applications
- Medical
- Industrial
Equivalent Circuits
Đã phát hành: 2020-09-02
| Đã cập nhật: 2025-11-25