Allegro MicroSystems A31010 Unidirectional Linear Hall-Effect Sensors

Allegro MicroSystems A31010 Unidirectional Linear Hall-Effect Sensors provide a voltage output proportional to the applied magnetic field. The A31010 features a user-controlled sleep pin and a rapid wake-up time that allows minimal power consumption and provides magnetic data quickly after waking up. These features, coupled with a low supply voltage rating of 2.5V and non-ratiometric output, make the IC ideal for battery-powered applications.

Features

  • User-controlled sleep mode with fast (<60µs) wakeup time for lag-free power savings
  • 3.2mA active and 25µA sleep current reduces total power consumption and extends battery life
  • Operates down to 2.5V supply for battery applications
  • Low quiescent voltage output (QVO) maximizes output range and resolution at ADC input
  • Ambient temperature range from –20°C to +85°C, suited for personal electronics and gaming applications

Applications

  • Game controllers
  • Joysticks
  • Triggers
  • Personal electronics
  • Keyboards
  • Virtual and augmented reality devices
  • Human-machine interfaces

Videos

FUNCTIONAL BLOCK DIAGRAM

Allegro MicroSystems A31010 Unidirectional Linear Hall-Effect Sensors
Đã phát hành: 2022-07-27 | Đã cập nhật: 2023-05-08