Allegro MicroSystems ACS37612 Coreless Hall-Effect Current Sensor ICs

Allegro MicroSystems ACS37612 Standalone Coreless Hall-Effect Current Sensor ICs are an economical and precise solution for AC and DC sensing without requiring a magnetic concentrator core or a shield. The ACS37612 ICs measure currents from 200A to >1000A flowing through a PCB or a busbar with a typical accuracy of 1%.

The Allegro MicroSystems ACS37612 Coreless Hall-Effect Current Sensor ICs feature a differential hall-based sensing topology that measures the magnetic field and virtually eliminates error from a common-mode stray magnetic field without the need of a laminated shield. Furthermore, this topology reduces the design size and bill of materials (BOM). The device has a no-contact simple assembly that allows high isolation.

The ACS37612 offers a 240KHz bandwidth ideal for inverter phase current sensing, load detection and management, power supplies, and DC/DC converters where fast switching is required. Overcurrent fault detection in critical safety applications is enabled via a high response time.

The Hall-Effect Current Sensor ICs provide an –40°C to 150°C ambient operating temperature and has a stellar ESD rating for the harsh automotive environment.

The ACS37612 is housed in a low-profile 8-pin surface mount TSSOP package (thin-shrink small outline package, suffix LU) for space-constrained applications while allowing simple surface mount assembly.

Features

  • Eliminates the need for a concentrator core or a shield
  • Contactless, lossless current sensing for applications where current flows through busbar or PCB
  • Differential sensing rejects common-mode stray fields
  • 3.3V and 5.0V single supply operation
  • Monolithic Hall IC for high reliability with up to 240kHz sensor bandwidth
  • Factory-trimmed sensitivity and offset for improved accuracy

Applications

  • Automotive
    • High voltage traction inverters
    • Auxiliary inverters for integrated
    • Starter generators (iBSG)
    • 12V and 48V systems
    • Direct connect or belt-driven systems
    • Battery disconnect junction boxes
    • Disconnect and smart fuse functions
    • DC/DC converters
  • Industrial
    • Switching power supplies
    • DC/DC converters
    • DC/AC inverters
    • Grid infrastructure and power distribution

Videos

Typical Application Circuit

Allegro MicroSystems ACS37612 Coreless Hall-Effect Current Sensor ICs

Current Diagrams

Allegro MicroSystems ACS37612 Coreless Hall-Effect Current Sensor ICs
Đã phát hành: 2022-02-21 | Đã cập nhật: 2026-05-13