Allegro MicroSystems CT430 XtremeSense™ TMR Sensors

Allegro MicroSystems CT430 XtremeSense™ TMR Sensors are high bandwidth and ultra-low noise integrated contact current sensors. The Allegro CT430 utilizes the patented XtremeSense TMR technology to enable high-accuracy current measurements for many consumer and industrial applications. The CT430 Sensors support eight current ranges. The integrated current-carrying conductor (CCC) handles up to 65A of current and generates a current measurement as a linear analog output voltage. The device delivers a total output error of less than ±1.0% full-scale (FS) over-voltage and the full temperature range. The CT430 Sensors achieve 1MHz bandwidth and 300ns response time. High signal-to-noise (SNR) with ultra-low noise of 9mARMS. Integrated common-mode field rejection of -54 dB to ensure stray fields do not impact measurements in the working application.

Allegro CT430 XtremeSense TMR sensors offer an integrated over-current detection (OCD) circuitry to identify out-of-range currents (OCD) with the result outputted to the fault-bar (FLT) pin. The FLT is an open drain, an active LOW digital signal that the CT430 activates to alert the microcontroller that a fault condition has occurred.

Features

  • Integrated contact current sensing for low to medium current ranges:
    • 0A to +20A
    • -20A to +20A
    • 0A to +30A
    • -30A to +30A
    • 0A to +50A
    • -50A to +50A
  • Integrated CCC
  • Linear analog output voltage
  • Total error output <±1.0% FS, -40°C to +125°C
  • 1MHz bandwidth
  • Response time <1.0µs
  • Reference voltage output for AC/DC current measurements
  • VOUT to VREF <1.0% (Typical)
  • Low noise performance
    • <0.5mA/G immunity to common-mode fields
    • OCD
  • Out-of-range currents
    • 16-lead SOIC-wide package

Applications

  • Solar/power inverters
  • Smart appliances
  • Motors and generators
  • UPS, SMPS, and telecom power
  • Battery management
  • Power utility

Videos

Đã phát hành: 2021-07-23 | Đã cập nhật: 2024-08-15