Alliance Memory Fast Asynchronous SRAM Devices
Alliance Memory Fast Asynchronous Static Random Access Memory (SRAM) devices are high-performance CMOS SRAMs designed for performance and reliability. These devices are ideal for memory applications where fast data access and simple interfacing are desired. The Fast Asynchronous SRAM modules feature low power consumption. These devices support the full range of 1.6V and 5V asynchronous SRAMs used with mainstream Digital Signal Processors (DSPs) and microcontrollers. Typical applications include commercial products, consumer products, industrial products, and medical products.
Features
- Industrial and commercial temperature options
- High-speed access time
- Low power consumption
- Wide density range
- Pin-to-pin compatibility
- Available in various package options
Applications
- Commercial products:
- Networking equipment
- Servers
- Consumer products:
- Gaming consoles
- Set-top boxes
- Medical products
- Industrial products:
- Industrial control systems
- Automation equipment
- Communication products:
- Telecommunications equipment
- Networking infrastructure
Đã phát hành: 2011-03-31
| Đã cập nhật: 2025-12-19