Alps Alpine SSCQ Detector Switches
Alps Alpine SSCQ Detector Switches are small two-step detector switches that take up 30% less space than existing products. The devices are supplied with PCB terminals and available in two versions: with or without a location lug. Alps Alpine SSCQ Detector Switches are suitable for many applications, including FPTV technology, DVD players, cameras, personal audio devices, health care, and mobile phones and peripherals.Features
- Takes up 30% less space than existing products
- Available with or without a location lug
- 0.35N max. operating force
- 3.73mm total travel
Applications
- FPTV technology
- DVD players
- Cameras
- Personal audio devices
- Health care
- Mobile phones and peripherals
Đã phát hành: 2013-07-24
| Đã cập nhật: 2022-03-11