Alps Alpine HGPRDT Incremental Encode Output-Type Encoder
Alps Alpine HGPRDT Incremental Encode Output-Type Encoder is a magnetic encoder with low current consumption and high ESD immunity. The encoder features a built-in 2-phase output with a 90° phase difference independent of magnet pitch. The HGPRDT series is AEC-Q100 grade-1 compliant, which is ideal for automotive applications, including power windows, sliding doors, tailgates, and steering. The encoder provides a SOT23-type 2.9mm x 2.8mm x 1.1mm package with a 5mT to 60mT operating magnetic field range. The Alps Alpine HGPRDT Incremental Encode Output-Type Encoder operates with a 3V to 30V drive voltage range and a 2.5mA max current consumption at 12VDD in a -40°C to +140°C temperature range.Features
- 90° phase difference independent of magnet pitch
- Compact SOT23 package
- Minimizes the encoder system
- Increase design flexibility
- Surface mountable
- AEC-Q100 grade-1 compliant
Applications
- Automotive
- Power tailgate
- Steering
- Power windows/sliding doors
- Navigation
- Audio systems
- HVAC
- Jog dials
- Flow meters
Specifications
- 2.9mm x 2.8mm x 1.1mm dimensions
- 2-phase alternative output function
- 5mT to 60mT operating magnetic field range
- 3V to 30V drive voltage range
- 2.5mA max current consumption at 12VDD
- -40°C to +140°C operating temperature range
Dimensions (mm)
Recommended Land Pattern
Đã phát hành: 2024-05-08
| Đã cập nhật: 2024-05-24