Alps Alpine SKSJLEE010 Side Push Type Tact Switch™

Alps Alpine SKSJLEE010 Side Push Type Tact Switch™ is designed to enable power to the circuit or create any specific connection. The SKSJLEE010 tact switch™ offers a surface mount and operating force of 1.6N. This SKSJLEE010 side push type tact switch™ is a 3.3mm height low profile switch that can be placed above the PWB surface. This tact switch operates at a voltage range of 1V to 12V, offers 500mΩ maximum initial contact resistance, and comes in 4.8mm × 3.25mm x 3.3mm dimensions. The SKSJLEE010 switch™ works at a temperature range of -30°C to 85°C. The SKSJLEE010 tact Switch™ is ideally used for AV (audio visual) equipment, home electric equipment, office, and commercial electronic equipment, information and communication equipment, or amusement equipment.

Specifications

  • 1.6N operating force 
  • 1V to 12V supply voltage range
  • -30℃ to 85℃ operating temperature range
  • 1,000,000 cycles operating life
  • 500mΩ maximum initial contact resistance
  • 4.8mm × 3.25mm x 3.3mm dimensions

Applications

  • AV (audio-visual) equipment
  • Home electric equipment
  • Office and commercial electronic equipment
  • Information and communication equipment or amusement equipment

Circuit Diagram

Application Circuit Diagram - Alps Alpine SKSJLEE010 Side Push Type Tact Switch™

Dimensions Diagram

Mechanical Drawing - Alps Alpine SKSJLEE010 Side Push Type Tact Switch™
Đã phát hành: 2023-06-12 | Đã cập nhật: 2023-06-15