Alps Alpine SKTR 6.1mm Square Middle-Stroke Tactile Switches

Alps Alpine SKTR 6.1mm Square Middle-Stroke Tactile Switches are middle-stroke-type tact switches that realize low operation sound and a clear operating feel. Alps Alpine SKTR Tact Switches feature 200,000 cycles of operating life (50mA, 16VDC), 3.8N operating force, and a 0.72mm travel. Applications include mobile, energy/industrial, gaming, and healthcare.

Features

  • Middle-stroke-type, realizing low operation sound and a clear operating feel
  • Surface-mount-type
  • Green stem color
  • Top-push operating direction

Applications

  • Mobile
  • Energy/industrial
  • Gaming
  • Healthcare
  • Infrastructure
  • Home appliances
  • Audio/TV
  • Automotive

Specifications

  • 3.8N operating force
  • 0.72mm travel
  • 200,000 cycles operating life (50mA, 16VDC)
  • 500mΩ maximum initial contact resistance

Circuit Diagram

Application Circuit Diagram - Alps Alpine SKTR 6.1mm Square Middle-Stroke Tactile Switches
Đã phát hành: 2020-10-08 | Đã cập nhật: 2024-03-15