Alps Alpine SKPR TACT Switch

Alps Alpine SKPR TACT Switch™ is ideal for automotive use. It has a high operating force of 5N, vertical operating direction, and long life of 100,000 cycles. The switch features low operating noise and uses a metal contact for low contact resistance (100mΩ max.). Alps Alpine SKPR TACT Switch serves as an operation switch for vehicle navigation systems, vehicle AV systems, steering modules, and more.

Features

  • 5N operating force
  • Vertical operating direction
  • 100,000 life cycles
  • Low operating noise
  • Uses a metal contact for low contact resistance (100mΩ max.)

Applications

  • Vehicle navigation systems
  • Vehicle AV systems
  • Steering modules
Đã phát hành: 2010-09-08 | Đã cập nhật: 2022-03-11