Alps Alpine UGMZ2AA BLUETOOTH Communication Modules
Alps Alpine UGMZ2AA BLUETOOTH® Communication Module features an easy-to-use built-in antenna that helps reduce workload during equipment development. The UGMZ2AA is compact, measuring only 4.7mm × 4.7mm × 2.0mm. Alps Alpine UGMZ2AA Bluetooth Communication Module offers a low-power consumption of 5.1mA. Typical applications include wearable computers, Internet of Things (IoT) devices, pen-type devices, healthcare devices, and energy management system (xEMS) devices.Features
- Built-in antenna helps reduce workload during equipment development and design
- 5.1mA power consumption (0.6μA sleep)
- 4.7mm × 4.7mm × 2.0mm dimensions
- Technical Conformity Japan, FCC, and CE certification
Applications
- IoT devices
- Wearable computers
- Pen-type devices
- Healthcare devices
- xEMS devices
Block Diagram
Videos
Đã phát hành: 2017-01-19
| Đã cập nhật: 2022-03-11