Alps Alpine SDDH Waterproof Snap-Action Switch

Alps Alpine SDDH Waterproof Snap-Action Switch offers IP68 water resistance to withstand submerged environments. The switch features a broad current rating range of 10mA to 4.5A. Insulation is improved with 9.2mm pitch #187 terminal tabs. Alps Alpine SDDH Waterproof Snap-Action Switch is designed for use in power switching/detection devices in marine, agricultural, and industrial applications as well as in equipment requiring high water resistance.

Features

  • IP68 water resistance to withstand submerged environments
  • 10mA to 4.5A current rating range
  • Insulation is improved with 9.2mm pitch #187 terminal tabs

Applications

  • Marine
  • Agricultural
  • Industrial
  • Equipment requiring high water resistance
Đã phát hành: 2012-04-03 | Đã cập nhật: 2022-03-11