Alps Alpine SCTA Spring Contact Micro Clips
Alps Alpine SCTA Spring Contact Micro Clips feature a unique spring construction that provides high contact reliability and offers high resilience to vibration and impact. The series is offered in a compact, low-height square shape, allowing a flexible arrangement and eliminating any orientation concerns during mounting. Alps Alpine SCTA Spring Contact Micro Clips have a rated current of 3A and an operating temperature range of -30°C to +85°C. Ideal applications include smartphones, wearable electronics, mobile devices, digital cameras, game consoles, consumer electronics, testing instruments, industrial equipment, and robotics.Features
- Space-saving compact size with a low profile
- Shape prevents catching on fingers and improves robustness during the assembly process
- Unique spring construction ensures high contact reliability
- Square shape eliminates orientation concern during mounting
- Flexible arrangement
- Supports 3A current
Applications
- Smartphones
- Wearable electronics
- Mobile devices
- Digital cameras
- Game consoles
- Consumer electronics
- Testing instruments
- Industrial equipment
- Robotics
Dimensions (mm)
Đã phát hành: 2015-12-10
| Đã cập nhật: 2022-03-11